The MXB7843EUE is a 16-bit successive approximation analog-to-digital converter with a nominal supply voltage of 2.7V. It operates over an industrial temperature range of -40°C to 85°C. The device has 16 terminals and is packaged in a 4.4mm x 5mm TSSOP-16 package. The MXB7843EUE is designed for use in applications requiring high-resolution analog-to-digital conversion.
Sign in to ask questions about the Maxim MXB7843EUE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MXB7843EUE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.7 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.25 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MXB7843EUE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.