Sign in to ask questions about the Maxim MXB7846EUE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MXB7846EUE+T technical specifications.
| Package/Case | TSSOP |
| Input Type | ANALOG |
| Interface | SPI |
| Lead Free | Lead Free |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.375V |
| Number of Channels | 4 |
| Operating Supply Current | 950uA |
| Output Type | Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 270uA |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Maxim MXB7846EUE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.