Sign in to ask questions about the Maxim MXD1210EPA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MXD1210EPA+ technical specifications.
| Package/Case | PDIP |
| Height | 3.18mm |
| Lead Free | Lead Free |
| Length | 8.84mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | RAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Operating Supply Current | 230uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.032805oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MXD1210EPA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
