
Supervisory Circuit IC with a single channel, featuring a 4.12V threshold voltage and active-low reset. This surface-mount component operates within a 1V to 5.5V supply voltage range, with reset thresholds from 4V to 4.24V. It boasts a low operating supply current of 9µA and a maximum power dissipation of 320mW. The TO-236-3 package is lead-free and RoHS compliant, suitable for operation between -40°C and 105°C.
Maxim MXD1810UR41+T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.24V |
| Min Reset Threshold Voltage | 4V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Series | MXD1810, MXD1811, MXD1812, MXD1813, MXD1815, MXD1816, MXD1817, MXD1818 |
| Threshold Voltage | 4.12V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MXD1810UR41+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
