This 16-channel industrial multiplexer from Maxim operates over a temperature range of -40°C to 85°C. It features a 16-pin DIP package with a pin count of 16 and a terminal position of dual. The device has a supply voltage range of 5V to 20V and a temperature grade of industrial. It is suitable for use in a variety of applications where multiple signals need to be selectively connected to a single output.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MXDG441DJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 5 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MXDG441DJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.