Commercial temperature grade operational amplifier featuring a 400µV maximum input offset voltage and 0.038µA maximum average bias current. This bipolar, voltage-feedback amplifier offers a 0.4V/µs nominal slew rate and 500,000 minimum voltage gain. Designed for dual terminal operation, it includes frequency compensation and low-offset capabilities. The 14-terminal PDIP package measures 19.05mm in length and 7.62mm in width, operating within a 0°C to 70°C temperature range. Nominal supply voltage is ±15V, with limits up to ±22V, and a maximum supply current of 2.4mA.
Maxim MXL1014CN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.05 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 2.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 400 |
| Average Bias Current-Max (IIB) | 0.038 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.4 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 113 |
| Voltage Gain-Min | 500000 |
| Neg Supply Voltage Limit-Max | -22 |
| Micropower | YES |
| Slew Rate-Min | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Maxim MXL1014CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.