Industrial-grade operational amplifier featuring a voltage-feedback architecture. This 14-terminal, DIP-14 packaged IC offers four functions with a maximum input offset voltage of 1000 µV and a nominal supply voltage range of ±15V, extending to ±22V. Key specifications include a minimum slew rate of 0.2 V/µs, a nominal slew rate of 0.4 V/µs, and a minimum voltage gain of 500,000. Operating across an industrial temperature range of -40°C to 85°C, this micropower amplifier boasts a nominal common-mode reject ratio of 113 dB.
Maxim MXL1014IN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.05 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 2.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.038 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.4 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 113 |
| Voltage Gain-Min | 500000 |
| Neg Supply Voltage Limit-Max | -22 |
| Micropower | YES |
| Slew Rate-Min | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MXL1014IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.