
Ultra-fast TTL logic IC featuring a single channel and element, housed in an 8-pin SOIC surface-mount package. Operates with dual supply voltages from 2.5V to 5V, and a maximum supply voltage of 10V. Offers a typical propagation delay of 14ns, 69.54dB voltage gain, and 20mA output current. Specifications include 100dB common mode rejection ratio, 3mV input offset voltage, and 10µA input bias current. This lead-free, RoHS-compliant component has a maximum power dissipation of 471mW and an operating temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MXL1016CS8+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Input Current | 10uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Max Supply Current | -3mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 14ns |
| Quiescent Current | 35mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MXL1016 |
| Supply Current | -3mA |
| Voltage Gain | 69.54dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MXL1016CS8+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
