Sign in to ask questions about the Maxim MXL1016CS8+C60349 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MXL1016CS8+C60349 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 10uA |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 14ns |
| Quiescent Current | 35mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MXL1016 |
| Voltage Gain | 69.54dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MXL1016CS8+C60349 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
