The MXL1535EEWI-T is a 28-pin industrial-grade line transceiver with a differential Schmitt trigger input. It operates over a temperature range of -40 to 85 degrees Celsius. The device has a nominal supply voltage of 5V and a maximum supply current of 70mA. It is packaged in a 7.5mm wide, 17.9mm long SOIC-28 package. The transceiver is designed for use in industrial applications and meets the requirements of the JEDEC R-PDSO-G28 package code.
Sign in to ask questions about the Maxim MXL1535EEWI-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MXL1535EEWI-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MXL1535EEWI-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.