The OP07AZ is a single-channel operational amplifier from Maxim, packaged in a CDIP format. It features a gain bandwidth product of 600kHz and an input bias current of 2nA. The device operates over a temperature range of -55°C to 125°C and is not RoHS compliant. The OP07AZ has a voltage gain of 113.98dB and a slew rate of 0.3V/µs. It is designed for use in a variety of applications requiring a single-channel op amp.
Maxim OP07AZ technical specifications.
| Package/Case | CDIP |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 25uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| Voltage Gain | 113.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim OP07AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.