Sign in to ask questions about the Maxim OP07AZ/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim OP07AZ/883B technical specifications.
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 25uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| Voltage Gain | 113.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim OP07AZ/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.