Maxim OP07CJ technical specifications.
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 600kHz |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 112.04dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim OP07CJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.