The OP07CZ is a single operational amplifier with a gain bandwidth product of 600kHz and a voltage gain of 112.04dB. It features an input bias current of 7nA and an input offset voltage of 150uV. The device operates over a temperature range of 0°C to 70°C and is available in a hermetically sealed CDIP-8 package. Note that this device is not RoHS compliant.
Maxim OP07CZ technical specifications.
| Package/Case | CDIP |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 7nA |
| Input Offset Voltage (Vos) | 150uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| Voltage Gain | 112.04dB |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim OP07CZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.