
The OP07DP+ is a general purpose operational amplifier with a gain bandwidth product of 600kHz. It features an input bias current of 12nA and an input offset voltage of 150uV. This device is suitable for use in a variety of applications, including audio and medical equipment, within a temperature range of 0°C to 70°C. The OP07DP+ is RoHS compliant and available in a PDIP package.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 150uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Voltage Gain | 112.04dB |
| RoHS | Compliant |
