The OP07ECSA-T is a single operational amplifier with a voltage gain of 113.98dB and a gain bandwidth product of 600kHz. It has an input bias current of 4nA and an input offset voltage of 75uV. The amplifier is available in a SOP8 package and is suitable for use in temperatures ranging from 0°C to 70°C. It is not RoHS compliant.
Sign in to ask questions about the Maxim OP07ECSA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim OP07ECSA-T technical specifications.
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 75uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| Voltage Gain | 113.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim OP07ECSA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.