Maxim OP27EJ technical specifications.
| Common Mode Rejection Ratio | 114dB |
| Gain Bandwidth Product | 8MHz |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 125.11dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim OP27EJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.