
The OP27EZ is a CDIP packaged operational amplifier with a gain bandwidth product of 8MHz and a common mode rejection ratio of 114dB. It operates over a temperature range of -40°C to 85°C and can withstand a maximum dual supply voltage of 22V. The OP27EZ is available in a through-hole mount package and is not radiation hardened. It is not RoHS compliant.
Maxim OP27EZ technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 114dB |
| Gain Bandwidth Product | 8MHz |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 125.11dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim OP27EZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
