The OP27FZ is an 8-pin CERDIP-8 operational amplifier from Maxim, featuring a gain bandwidth product of 8MHz and a common mode rejection ratio of 106dB. It operates over a temperature range of -40°C to 85°C and can withstand a maximum dual supply voltage of 22V. The OP27FZ is available in bulk packaging and is suitable for through-hole mounting.
Maxim OP27FZ technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 8MHz |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 125.11dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim OP27FZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.