Maxim OP27GP technical specifications.
| Package/Case | PDIP |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 100uV |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| RoHS Compliant | No |
| Slew Rate | 2.8V/µs |
| Voltage Gain | 123.52dB |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim OP27GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
