
Checking distributor stock and pricing after the page loads.
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 100uV |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| Slew Rate | 2.8V/µs |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
