High-precision, single-function operational amplifier featuring a low input offset voltage of 60µV maximum. This bipolar, voltage-feedback amplifier offers a wide supply voltage range from ±15V nominal to ±22V limit, with a high minimum open-loop voltage gain of 250,000. It boasts a nominal slew rate of 17 V/µs and a unity gain bandwidth of 63 kHz, suitable for demanding applications. Designed for military temperature grades, operating from -55°C to 125°C, this 8-pin TO-99 packaged IC provides excellent common-mode rejection (122 dB nominal) and includes frequency compensation for stable closed-loop gain.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim OP37AJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 60 |
| Average Bias Current-Max (IIB) | 0.06 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.04 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 17 |
| Frequency Compensation | YES (AVCL>=5) |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 122 |
| Voltage Gain-Min | 250000 |
| Unity Gain BW-Nom | 63000 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 11 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim OP37AJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.