The OP37AZ is a single operational amplifier from Maxim, featuring a gain bandwidth product of 63MHz and a voltage gain of 125.11dB. It has an input bias current of 40nA and an input offset voltage of 25uV. The device is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a CERDIP-8 package.
Maxim OP37AZ technical specifications.
| Gain Bandwidth Product | 63MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 25uV |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| RoHS Compliant | No |
| Slew Rate | 17V/µs |
| Voltage Gain | 125.11dB |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim OP37AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.