High-performance operational amplifier featuring a single function and bipolar voltage-feedback architecture. Boasts a low input offset voltage of 300µV maximum and a high common-mode rejection ratio of 116dB nominal. Operates across a wide temperature range from -55°C to 125°C, suitable for military applications. Delivers a nominal slew rate of 17V/µs with a minimum slew rate of 11V/µs and a unity gain bandwidth of 63kHz nominal. This 8-pin TO-99 packaged IC offers a minimum voltage gain of 200,000 and includes frequency compensation for stable closed-loop gain.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim OP37CJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 300 |
| Average Bias Current-Max (IIB) | 0.15 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.08 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 17 |
| Frequency Compensation | YES (AVCL>=5) |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 116 |
| Voltage Gain-Min | 200000 |
| Unity Gain BW-Nom | 63000 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 11 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim OP37CJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.