
The OP37FP operational amplifier from Maxim features a gain bandwidth product of 63MHz and an input bias current of 55nA. It has an input offset voltage of 60uV and a slew rate of 17V/µs. The device operates over a temperature range of 0°C to 70°C and is available in a plastic DIP-8 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim OP37FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim OP37FP technical specifications.
| Gain Bandwidth Product | 63MHz |
| Input Bias Current | 55nA |
| Input Offset Voltage (Vos) | 60uV |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| RoHS Compliant | No |
| Slew Rate | 17V/µs |
| Voltage Gain | 125.11dB |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim OP37FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.