The OP37GS-T is a single operational amplifier with a gain bandwidth product of 63MHz and a maximum operating temperature of 85°C. It has a common mode rejection ratio of 100dB and an input bias current of 80nA. The device is packaged in a SOP8 package and is suitable for surface mount applications. The OP37GS-T is not radiation hardened and is not RoHS compliant.
Maxim OP37GS-T technical specifications.
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 63MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 100uV |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 17V/µs |
| Voltage Gain | 123.52dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim OP37GS-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.