High-precision, single-function operational amplifier featuring a low input offset voltage of 220µV maximum. This bipolar, voltage-feedback amplifier offers a wide supply voltage range from ±15V nominal to ±22V limits, with a minimum voltage gain of 200,000 and a nominal unity gain bandwidth of 63kHz. Designed for industrial temperature grades (-40°C to 85°C), it operates with a nominal slew rate of 17V/µs and includes frequency compensation for stable operation. The amplifier is housed in an 8-terminal CDIP8/CERDIP-8 package with a JEDEC R-GDIP-T8 code.
Maxim OP37GZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 220 |
| Average Bias Current-Max (IIB) | 0.15 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.08 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 17 |
| Frequency Compensation | YES (AVCL>=5) |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 118 |
| Voltage Gain-Min | 200000 |
| Unity Gain BW-Nom | 63000 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 11 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim OP37GZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.