Single-function operational amplifier featuring a low input offset voltage of 270µV maximum. This bipolar amplifier offers a nominal supply voltage of ±15V, with limits up to ±18V, and a maximum supply current of 0.03A. Key performance specifications include a nominal slew rate of 12000V/s and a minimum voltage gain of 75000. The component is housed in an 8-terminal CDIP8/CERDIP-8 package, operating within a temperature range of -25°C to 85°C.
Maxim OP90EZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.03 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 270 |
| Average Bias Current-Max (IIB) | 0.025 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.015 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 12000 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 75000 |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 0.005 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim OP90EZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.