The PHY1078-01-QT-RR is an industrial-grade telecom IC with a maximum operating temperature of 95 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-XQCC-N32. The IC has a nominal supply voltage of 3.3 volts and is available in a 5mm x 5mm HVQCCN package type.
Maxim PHY1078-01-QT-RR technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim PHY1078-01-QT-RR to view detailed technical specifications.
No datasheet is available for this part.