Telecom Circuit, 1-Func, 5 X 5 MM, ROHS COMPLIANT, MO-220, TQFN-32
Maxim PHY2078QT-BR technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Maxim PHY2078QT-BR to view detailed technical specifications.
No datasheet is available for this part.