The REF01AJ/883B is a voltage reference from Maxim with a nominal supply voltage of 15V and a maximum supply voltage of 33V. It features a temperature grade of MILITARY and a screening level of MIL-STD-883 Class B. The device operates over a temperature range of -55°C to 125°C and is packaged in a GOLD CAN, TO-8, 8 PIN package. The REF01AJ/883B is a single-function device with 1 output and 8 terminals positioned on the bottom.
Maxim REF01AJ/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBCY-T8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 33 |
| Supply Voltage-Min (Vsup) | 13 |
| Number of Outputs | 1 |
| Screening Level | MIL-STD-883 Class B |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Maxim REF01AJ/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.