The REF01CJ is a commercial voltage reference with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has 8 terminals positioned at the bottom and a JEDEC package code of O-MBCY-W8. The device operates within a supply voltage range of 13V to 33V and has a voltage tolerance of 1%. The REF01CJ is a single-function device with a commercial temperature grade and is packaged in a metal can TO-99 with 8 pins.
Maxim REF01CJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 33 |
| Supply Voltage-Min (Vsup) | 13 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim REF01CJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.