The REF02AJ is a voltage reference IC from Maxim, featuring a 7V to 33V supply voltage range and operating temperature range of -55°C to 125°C. It has a single function and 1 output, with a maximum voltage tolerance of 0.3V. The device is packaged in a metal can, TO-99, 8-pin package with terminals positioned at the bottom. It is designed for military temperature grade applications.
Maxim REF02AJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 33 |
| Supply Voltage-Min (Vsup) | 7 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim REF02AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.