The REF02HJ is a commercial-grade voltage reference IC with a nominal supply voltage range of 7 to 33 volts and an operating temperature range of 0 to 70°C. It features an 8-pin TO-99 package and a single output. The device is designed for use in a variety of applications requiring a stable voltage reference. The REF02HJ is suitable for use in commercial-grade equipment and is not qualified for use in automotive or other high-reliability applications.
Maxim REF02HJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 33 |
| Supply Voltage-Min (Vsup) | 7 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim REF02HJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.