The REF02J is a single-output voltage reference with a nominal supply voltage of 15V, maximum supply voltage of 33V, and minimum supply voltage of 7V. It operates over a temperature range of -55°C to 125°C and is available in an 8-pin TO-99 package. The device has a voltage tolerance of 0.5% and is suitable for military applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim REF02J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 33 |
| Supply Voltage-Min (Vsup) | 7 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim REF02J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.