Maxim SC2200A-00A00 technical specifications.
| Number of Terminals | 80 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N80 |
| Width | 11 |
| Length | 11 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 1.8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim SC2200A-00A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.