Sign in to ask questions about the Maxim TSC426CPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim TSC426CPA technical specifications.
| Package/Case | DIP |
| Fall Time | 30ns |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 500mW |
| Max Supply Current | 8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | TSC426 |
| Supply Current | 8mA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim TSC426CPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
