The TSC426MJA is a dual gate driver IC from Maxim, packaged in a CDIP with through-hole mounting. It operates over a temperature range of -55°C to 125°C and is not RoHS compliant. The device can supply up to 1.5A of current and dissipate up to 640mW of power, with a maximum supply voltage of 18V and minimum supply voltage of 4.5V.
Maxim TSC426MJA technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 640mW |
| Max Supply Current | 8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim TSC426MJA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.