Sign in to ask questions about the Maxim TSC427MJA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim TSC427MJA technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 640mW |
| Max Supply Current | 8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| RoHS Compliant | No |
| Voltage | 18V |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim TSC427MJA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.