The TSC427MJA/883B is a dual independent gate driver from Maxim, packaged in a CDIP. It operates over a temperature range of -55°C to 125°C and can supply up to 1.5A of current with a maximum power dissipation of 640mW. This device is designed for use in military applications and is compliant with MIL-STD-883. It is available in a 50-unit rail/tube packaging.
Sign in to ask questions about the Maxim TSC427MJA/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim TSC427MJA/883B technical specifications.
| Package/Case | CDIP |
| Channel Type | Independent |
| Fall Time | 30ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 640mW |
| Max Supply Current | 8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Military, MIL-STD-883 |
| Supply Current | 8mA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim TSC427MJA/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.