Maxim VSC7156XYT-03 technical specifications.
| Pin Count | 484 |
| Number of Channels per Chip | 1 |
| Typical Data Rate | 1500/3000Mbps |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim VSC7156XYT-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.