8-bit microcontroller featuring a Z8 CPU core operating at a maximum clock frequency of 8MHz. This CMOS device offers 24576 words of MROM and 237 bytes of RAM, with 23 I/O lines. Packaged in a 28-terminal SOIC (PDSO28) with a commercial temperature grade, it operates from a 2V to 3.6V supply voltage, with a nominal of 3V, and a maximum supply current of 15mA.
Maxim Z86L8108SSC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.89 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 23 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | MROM |
| ROM (words) | 24576 |
| RAM (bytes) | 237 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim Z86L8108SSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.