8-bit microcontroller featuring a Z8 CPU core, operating at a maximum clock frequency of 8MHz. This CMOS device offers 32768 words of MROM and 237 bytes of RAM, with 23 I/O lines. Packaged in a 28-terminal PDSO (SSOP-28) with a JEDEC code of R-PDSO-G28, it operates within a commercial temperature range of 0°C to 70°C and a supply voltage of 2V to 3.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim Z86L8608HSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.29 |
| Length | 10.2 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 23 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | MROM |
| ROM (words) | 32768 |
| RAM (bytes) | 237 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim Z86L8608HSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.