
8-bit CISC microcontroller featuring a COP8 core and 32KB ROM program memory. This surface-mount device offers 237 bytes of RAM and operates at a maximum clock rate of 8 MHz. It supports dual voltage operation (2.5V/3.3V) and is housed in a 28-pin SOIC Wide Body package (MS-013AE) with gull-wing leads. Ideal for automotive applications, it includes two timers and 23 programmable I/Os.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim Z86L8608SSCR5367 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 18.1(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.35(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013AE |
| Family Name | Z8 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 8MHz |
| Maximum CPU Frequency | 8MHz |
| Device Core | COP8 |
| Program Memory Type | ROM |
| Program Memory Size | 32KB |
| RAM Size | 237B |
| Number of Programmable I/Os | 23 |
| Programmability | Yes |
| Number of Timers | 2 |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim Z86L8608SSCR5367 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.