
8-bit CISC microcontroller featuring a Z8 core and 64KB ROM program memory. This unpackaged die offers 237 bytes of RAM, a maximum clock rate of 8 MHz, and 23 programmable I/Os. Operates from 2.5V to 3.6V and functions within a 0°C to 70°C temperature range. Includes two timers for versatile control applications.
Maxim Z86L9800XSOR5456 technical specifications.
| Package Family Name | Die |
| Package/Case | Die |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Family Name | Z8 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 8MHz |
| Maximum CPU Frequency | 8MHz |
| Device Core | Z8 |
| Program Memory Type | ROM |
| Program Memory Size | 64KB |
| RAM Size | 237B |
| Number of Programmable I/Os | 23 |
| Programmability | Yes |
| Number of Timers | 2 |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1ES66 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim Z86L9800XSOR5456 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.