Sign in to ask questions about the Maxim ZA9L003FNW1LSGA309 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim ZA9L003FNW1LSGA309 technical specifications.
| Core Architecture | ARM |
| Interface | SPI, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Type | External Program Memory, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 76 |
| Oscillator Type | External |
| Packaging | Bulk |
| Peripherals | PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| Series | Zatara® |
| RoHS | Compliant |
Download the complete datasheet for Maxim ZA9L003FNW1LSGA309 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.