The Zatara microcontroller is an ARM-based device that features 76 input/output connections. It supports multiple interfaces, including SPI, UART, USART, and EBI/EMI, and operates within a temperature range of -40 degrees Celsius to 85 degrees Celsius. The device is available in bulk packaging and includes peripherals such as pulse-width modulation, a watchdog timer, direct memory access, and LCD support. It is designed for surface mount applications and does not have radiation hardening capabilities.
Sign in to ask questions about the Maxim ZA9L0075NW1LSGA303 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim ZA9L0075NW1LSGA303 technical specifications.
| Core Architecture | ARM |
| Interface | SPI, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Type | External Program Memory, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 76 |
| Oscillator Type | External |
| Packaging | Bulk |
| Peripherals | PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| Series | Zatara® |
| RoHS | Compliant |
Download the complete datasheet for Maxim ZA9L0075NW1LSGA303 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.