The ZA9L1023NW2CSGA433 is an ARM-based 32-bit microcontroller with 64KB of RAM and 76 programmable I/O pins. It features 9 timers/counters and supports SPI, USB, and UART interfaces. Operating temperature range is from -40°C to 85°C. This microcontroller is suitable for a variety of applications.
Maxim ZA9L1023NW2CSGA433 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | SPI, USB, UART |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 76 |
| Number of Timers/Counters | 9 |
| RAM Size | 64KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.