Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim ZA9L1037NW2CSGA426 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | SPI, USB, UART, USART, EBI/EMI |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Type | External Program Memory, , ROMless |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Programmable I/O | 76 |
| Number of Timers/Counters | 9 |
| Oscillator Type | External |
| Packaging | Bulk |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Series | Zatara® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim ZA9L1037NW2CSGA426 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.