
8-bit CISC microcontroller featuring a Z8 core and 64KB Flash program memory. This surface-mount device operates at up to 8 MHz, includes 1KB RAM, and offers 40 programmable I/Os. It is housed in a 28-pin SSOP package with a 0.65mm pin pitch and supports UART interfaces. Operating voltage ranges from 2.5V to 3.3V, with a maximum of 3.6V, and it functions within a 0°C to 70°C temperature range.
Maxim ZLF645E0H2864G00TR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 10.33(Max) |
| Package Width (mm) | 5.38(Max) |
| Package Height (mm) | 1.78(Max) |
| Seated Plane Height (mm) | 1.99(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-150AH |
| Family Name | Crimzon |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 8MHz |
| Maximum CPU Frequency | 8MHz |
| Device Core | Z8 |
| Program Memory Type | Flash |
| Program Memory Size | 64KB |
| RAM Size | 1KB |
| Number of Programmable I/Os | 40 |
| Programmability | Yes |
| Number of Timers | 2 |
| Interface Type | UART |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 3 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 5A992 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim ZLF645E0H2864G00TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.